Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.747 |
5+ | CHF 0.718 |
10+ | CHF 0.663 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No83-2270
Order Code2783679
Technical Datasheet
Product Range-
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Technical Specifications
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Plating
-
Product Range
-
D Sub Shell Size
-
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for 83-2270
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032