Print Page
Image is for illustrative purposes only. Please refer to product description.
2,913 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.170 |
| 5+ | CHF 1.030 |
| 10+ | CHF 0.919 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No83-15411..
Order Code2802334
Technical Datasheet
GenderSocket
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Positions10Ways
Rated Current3A
No. of Contacts10Contacts
Connector MountingThrough Hole Straight
Block OrientationThrough Hole Vertical
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
Pitch Spacing
2.54mm
No. of Positions
10Ways
No. of Contacts
10Contacts
Block Orientation
Through Hole Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Connector Systems
Board-to-Board
No. of Rows
1Rows
Rated Current
3A
Connector Mounting
Through Hole Straight
Contact Material
Brass
Product Range
-
Technical Docs (1)
Alternatives for 83-15411..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814