Print Page
28-1445
Power Outlet Strip
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-1445
Order Code2783473
Technical Datasheet
Convert FromNEMA 15-15P
Convert ToNEMA 15-15S
Current Rating15A
Fuse Current-
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC125V
Product Range-
Technical Specifications
Convert From
NEMA 15-15P
Current Rating
15A
Connector Colour
White
Voltage Rating VAC
125V
Convert To
NEMA 15-15S
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339