Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 7.800 |
250+ | CHF 7.100 |
500+ | CHF 6.520 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No26-2010
Order Code2783615
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
Product Range-
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max15A
Contact Voltage AC Nom-
Contact Voltage DC Nom24VDC
Angle of Throw-
Technical Specifications
Switch Operation
On-Off
Product Range
-
Switch Terminals
Solder
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
15A
Contact Voltage DC Nom
24VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
Product traceability