Print Page
Image is for illustrative purposes only. Please refer to product description.
607 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.795 |
10+ | CHF 0.714 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No25-490
Order Code2784346
Technical Datasheet
Supply Voltage12V
Lamp Base Type-
Bulb Size5mm
Average Bulb Life5000h
Product Range-
Technical Specifications
Supply Voltage
12V
Bulb Size
5mm
Product Range
-
Lamp Base Type
-
Average Bulb Life
5000h
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992