Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CHF 4,530.00 (ex VAT)
A CHF 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6775LTB+T
Order Code2516729RL
Technical Datasheet
Battery TypeAlkaline, Li-Ion, NiCd, NiMH
Interfaces-
No. of Cells1Cells
Supply Voltage Min1.2V
Supply Voltage Max5.5V
IC Case / PackageUDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Alkaline, Li-Ion, NiCd, NiMH
No. of Cells
1Cells
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
1.2V
IC Case / Package
UDFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability