Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.340 |
5+ | CHF 38.910 |
10+ | CHF 35.450 |
20+ | CHF 34.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No2410.0301-01
Order Code1839506
Technical Datasheet
Product Range-
Contact Configuration1NO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height196mm
External Width100.5mm
External Depth39mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2410.0301-01 is a single-pole Ergonomic Foot Switch with M3 socket terminal and NO contact. The 2410 series switch has Ag plated contact and black PA housing. The foot plate of actuator is made of black PA.
- Long life endurance up to 300 000 mechanical switching cycles
- Robust design
- Cable can be retrofitted
- With wall hanger
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
100.5mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
1NO
Contact Current Max
6A
External Height
196mm
External Depth
39mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3058