Print Page
Image is for illustrative purposes only. Please refer to product description.
1,995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.430 |
5+ | CHF 8.010 |
10+ | CHF 7.350 |
20+ | CHF 6.610 |
50+ | CHF 5.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1117.0106-01
Order Code1839434
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom400VAC
Operating Force Max3.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1117.0106-01 is a 1-pole snap-action Micro Switch with double interrupting jump contact switching system, NO contact type. Made of PA glass fibre-reinforced actuator and housing, silver-plated terminal and Ag contact.
- <gt/>3mm Contact distance
- Large over travel
- Actuator can be approached from all directions
- 10E4 Mechanical life endurance
- <lt/>100mΩ Contact resistance
- <lt/>100MΩ Insulation resistance
- 250 PTI Proof tracking
- IP40 Protection rating
- UL94V-0 Flammability rating
- ≥3mm Contact distance
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
-
Operating Force Max
3.5N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1117.0106-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106