Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No206-501-23-38
Order Code4551578
Product Range206 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.970 |
5+ | CHF 9.770 |
10+ | CHF 8.840 |
50+ | CHF 7.930 |
100+ | CHF 7.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No206-501-23-38
Order Code4551578
Product Range206 Series
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ625nm
Luminous Intensity346mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range206 Series
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
625nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
Red
Power Rating
500mW
Luminous Intensity
346mcd
Supply Voltage
28V
Product Range
206 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005