Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARKTIME
Manufacturer Part No10063
Order Code1564274
Product Range635 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
6+ | CHF 136.170 |
25+ | CHF 132.230 |
50+ | CHF 125.680 |
100+ | CHF 113.250 |
250+ | CHF 104.740 |
Price for:Each
Minimum: 6
Multiple: 6
CHF 817.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARKTIME
Manufacturer Part No10063
Order Code1564274
Product Range635 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range635 Series
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
635 Series
Supply Voltage Max
115VAC
Time Max
99999.9h
Panel Cutout Width
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144