Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 181.480 |
Product Information
Product Overview
The MANGOH-GREEN-STARTER-KIT is a mangOH Green open hardware platform starter kit. It is designed specifically for cellular-enabled IoT applications. The mangOH Green provides a sensor to cloud platform for rapidly prototyping ideas and getting them to production quickly. The new open hardware will make it easy to develop industrial grade products with vetted components, open source software and business friendly open license to modify and reproduce the design. It has built-in libraries to connect any Arduino shield to the cloud and data management service that builds local intelligence on the edge as well as pushes data to the big data servers. This starter kit provides automatic detection of IoT connectors to load drivers and applications.
- 3 IoT connectors slots QSFP (industrial grade) to connect sensors, networks with hot plug-in feature
- 2 CF3 connectors (industrial grade) for application processors and wireless modules
- Arduino connector supporting compatible shields
- 1 USB 2.0 micro, 1 RS232/serial, 1 RJ45/Ethernet, 1 audio jack
- Micro SD card slot
- 3 U. FL antenna connectors of primary, secondary/diversity and GPS/GNSS
- Accelerometer and gyroscope
- Battery enabled for low power wireless applications
- Legato Linux for application level development, AirVantage cloud services
Applications
Embedded Design & Development
Contents
A mangOH Green base board, CF3 socket cover (to lock the module in the CF3 socket), CF3 release tool (to remove the module from the CF3 socket), Breakout board IoT connector x 2 (sliders assembled), power supply unit (PSU), Antennas and USB cable.
Notes
No CF3 modules are included in this kit and must be purchased separately
Technical Specifications
Microchip
ATmega
ATmega AVR
mangOH Green Development Board ATmega32U4, IoT Expansion Cards
8bit
AVR
ATmega32U4
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate