Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSCE028LD3VC1S
Order Code3291696
Product RangeSCE Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.240 |
| 5+ | CHF 26.680 |
| 10+ | CHF 25.110 |
| 25+ | CHF 23.170 |
| 50+ | CHF 21.790 |
| 100+ | CHF 21.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE028LD3VC1S
Order Code3291696
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min16VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency3kHz
Supply Voltage Max28VDC
Operating Current Max40mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire24AWG
IP Rating-
Housing MaterialNylon
Operating Voltage Range16VDC to 28VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCE Series
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
3kHz
Operating Current Max
40mA
Drive Circuit
Internal
Lead Wire
24AWG
Housing Material
Nylon
Operating Temperature Min
-40°C
Product Range
SCE Series
Supply Voltage Min
16VDC
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
28VDC
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
16VDC to 28VDC
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
Product traceability