Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.850 |
5+ | CHF 29.630 |
10+ | CHF 29.390 |
25+ | CHF 29.160 |
50+ | CHF 28.620 |
100+ | CHF 26.830 |
250+ | CHF 25.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBT12GMPC
Order Code3494446
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9VDC
Tones3 Beeps
Sound Pressure Level (SPL)90dBA
Supply Voltage Max12VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max75mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 12VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Tones
3 Beeps
Supply Voltage Max
12VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
9VDC
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
4kHz
Operating Current Max
75mA
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 12VDC
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876