Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.340 |
5+ | CHF 37.320 |
10+ | CHF 37.310 |
25+ | CHF 36.440 |
50+ | CHF 35.750 |
100+ | CHF 33.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSBS12GMPC
Order Code3494442
Technical Datasheet
Transducer FunctionAlarm
Tones3 Beeps
Supply Voltage Min9VDC
Sound Pressure Level (SPL)100dBA
Supply Voltage Max12VDC
Resonant Frequency4kHz
Operating Current Max630mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 12VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
9VDC
Supply Voltage Max
12VDC
Operating Current Max
630mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
3 Beeps
Sound Pressure Level (SPL)
100dBA
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 12VDC
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948