Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-551DBQ
Order Code4408716
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min5VDC
Sound Pressure Level (SPL)105dB
Resonant Frequency2.8kHz
Supply Voltage Max15VDC
Transducer MountingPanel Mount
Operating Current Max0
Drive CircuitInternal
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5VDC
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Slow Pulse
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
15VDC
Operating Current Max
0
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087772
Product traceability