Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-35N29W-24VQ
Order Code2480990
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min22VDC
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max12mA
Transducer MountingFlanged
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range22VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28VDC
Operating Current Max
12mA
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
22VDC
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2.9kHz
Transducer Mounting
Flanged
Capacitance
-
IP Rating
-
Operating Voltage Range
22VDC to 28VDC
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154