Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-35A29W-24VQ
Order Code2480986
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min12VDC
TonesContinuous
Sound Pressure Level (SPL)95dB
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Operating Current Max50mA
Transducer MountingFlanged
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range12VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28VDC
Operating Current Max
50mA
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
12VDC
Sound Pressure Level (SPL)
95dB
Resonant Frequency
2.9kHz
Transducer Mounting
Flanged
Capacitance
-
IP Rating
-
Operating Voltage Range
12VDC to 28VDC
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability