Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.120 |
| 10+ | CHF 3.400 |
| 25+ | CHF 3.140 |
| 50+ | CHF 2.980 |
| 100+ | CHF 2.810 |
| 500+ | CHF 2.580 |
| 1000+ | CHF 2.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-20N38WQ
Order Code1311897
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
Supply Voltage Max28V
Operating Current Max12mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
70°C
Supply Voltage Min
3V
Operating Current Max
12mA
Drive Circuit
Internal
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134