Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
56 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.220 |
| 10+ | CHF 3.670 |
| 25+ | CHF 3.500 |
| 50+ | CHF 3.340 |
| 100+ | CHF 3.160 |
| 500+ | CHF 3.020 |
| 1000+ | CHF 2.920 |
| 2500+ | CHF 2.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoMCP320B2Q
Order Code1266295
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
Supply Voltage Max20V
Transducer MountingThrough Hole
Operating Current Max20mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
20V
Operating Current Max
20mA
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
Supply Voltage Min
3V
Transducer Mounting
Through Hole
Drive Circuit
Internal
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Technical Docs (1)
Alternatives for MCP320B2Q
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499