Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 60.830 |
10+ | CHF 59.330 |
25+ | CHF 49.870 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 304.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoLSC628AN
Order Code4686238
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min9V
TonesContinuous
Sound Pressure Level (SPL)101dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max65mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range9VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
9V
Sound Pressure Level (SPL)
101dBA
Resonant Frequency
2.9kHz
Operating Current Max
65mA
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 28VDC
Operating Temperature Max
65°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411
Product traceability