Print Page
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.960 |
5+ | CHF 83.820 |
10+ | CHF 81.670 |
25+ | CHF 79.340 |
50+ | CHF 79.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 85.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR16-G-4LCT1
Order Code3217003
Product RangeJR Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourGreen
Visual Signal TypeContinuous
TonesContinuous
IP / NEMA RatingNEMA 12
Sound Pressure Level (SPL)85dB
Lens Diameter30mm
External Height4.524"
Connection TypeWire Leaded
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeJR Series
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green
Tones
Continuous
Sound Pressure Level (SPL)
85dB
External Height
4.524"
Operating Temperature Min
-30°C
Product Range
JR Series
Supply Voltage VDC
12V
Visual Signal Type
Continuous
IP / NEMA Rating
NEMA 12
Lens Diameter
30mm
Connection Type
Wire Leaded
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275
Product traceability