Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.040 |
Product Information
Product Overview
MAGIGOO Metal is designed as a professional first layer adhesive with BASF Ultrafuse® 316L. It is non-hazardous, non-flammable and also approved for use in post processing stages of BASF Ultrafuse® 316L. It enables part removal of the green parts from the build-plate. BASF Ultrafuse 316L enables the production of solid 316L-grade stainless steel parts through the use of desktop FDM 3D printers and a sintering process. It consists of highly-refined metal particles embedded in thermoplastic binders. Thus as a filament, the metal-polymer composite comes with none of the occupational and safety hazards associated with the handling of fine metallic powders, which means affordable, straightforward, and safe3D printing of stainless-steel parts. Due to the thermoplastic nature of the filament binding materials and the differential thermal cooling during FDM printing, parts printed BASF Ultrafuse® 316L are susceptible to warp. Furthermore due to the delicate nature of the green part, care must be taken when removing parts to avoid part deformation. Magigoo Metal provides sure and reliable adhesion during printing and enable the easy removal of the printed part through submersion in water, thus avoid potential damage to the green part. For use as a build-plate temperature of 95-105 °C is recommended. Shake the bottle, apply to the desired area by pressing the nib on the bed (activating the inner valve) and spreading as needed, print according to the filament/printer manufacturers recommendations. After printing, submerse the whole build plate in water or soak around the part with water. After short period of time - generally 30 minutes to 2 hours depending on the size of the part the part should come off on its own or be easy to remove with a gentle twist. Clean any residue.
Notes
Using this product with other than BASF Ultrafuse 316L filaments might cause over adhesion and damage your build surface. Follow the instructions found in the technical data sheet for best results.
Technical Specifications
Adhesive Metal
-
3D Printer
No SVHC (17-Jan-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Product Compliance Certificate