Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part No70169-D
Order Code1383106
Your Part Number
Technical Datasheet
152 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.880 |
| 5+ | CHF 8.740 |
| 10+ | CHF 8.610 |
| 25+ | CHF 8.430 |
| 50+ | CHF 8.250 |
| 100+ | CHF 8.070 |
| 250+ | CHF 7.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part No70169-D
Order Code1383106
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins8Pins
Current Rating10A
Voltage Rating600V
Product Range-
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
600V
Socket Terminals
Screwless Clamp
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 70169-D
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824