Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUX
Manufacturer Part NoBS466
Order Code1139211
Technical Datasheet
Supply Voltage24V
Power Rating70W
Length67.5mm
Product Range-
Product Overview
The BS466 is a 24V Tungsten Lamp with H1 halogen base. The halogen lamp base for spot or fog and headlights.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Length
67.5mm
Power Rating
70W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845