Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWC2
Order Code1834323
Product RangeLUXEON Rebel ES
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.100 |
10+ | CHF 2.290 |
25+ | CHF 2.140 |
50+ | CHF 1.970 |
100+ | CHF 1.810 |
500+ | CHF 1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWC2
Order Code1834323
Product RangeLUXEON Rebel ES
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max60
Power Rating-
Luminous Flux @ Test135lm
Forward Current @ Test1A
Viewing Angle120°
Forward Voltage VF Typ2.85V
Nominal CCT (K)5650 K
COB Length4.49mm
COB Width3.05mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height1.98mm
Product RangeLUXEON Rebel ES
Product Overview
The LXML-PWC2 is a 3-pin cool white surface mount LED delivers high lumen performance and efficacy to address the need for more efficient lighting solutions. The LUXEON® Rebel ES is a high flux and high gives you the flexibility to design luminaires and lamps for outdoor and industrial lighting applications. It is tested and binned at 700mA with current pulse duration of 20ms. It features 200lm minimum luminous and 120° viewing angle.
- Require high lumen output
- Deliver high quality light that people appreciate
- Extensive applications ecosystem for easy design-in and quick ROI
Applications
LED Lighting, Industrial
Technical Specifications
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
1A
Forward Voltage VF Typ
2.85V
COB Length
4.49mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel ES
Colour Rendering Index Max
60
Luminous Flux @ Test
135lm
Viewing Angle
120°
Nominal CCT (K)
5650 K
COB Width
3.05mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
1.98mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272