Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SYC-TR31
Order Code2062570
LED ColourYellow
LED MountingSMD
Bulb Size1.9mm
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity250mcd
Viewing Angle25°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Yellow
Bulb Size
1.9mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
25°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1.9mm
Forward Voltage
2V
Luminous Intensity
250mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073