Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.070 |
10+ | CHF 0.853 |
25+ | CHF 0.800 |
50+ | CHF 0.747 |
100+ | CHF 0.694 |
500+ | CHF 0.596 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH305GD-TR
Order Code2062341
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle60°
Height5.5mm
Width4mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SSF-LXH305GD-TR is a green surface mount LED made of GaP/InGaN die and green diffused rectangular lens. The LED and holder assembly for higher OFF-board light location and lensed LED provides focused light emission. It features 60° viewing angle.
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
5.5mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032