Print Page
Image is for illustrative purposes only. Please refer to product description.
605 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.340 |
10+ | CHF 1.850 |
100+ | CHF 1.330 |
500+ | CHF 1.180 |
1000+ | CHF 1.130 |
2500+ | CHF 1.070 |
5000+ | CHF 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10HW-GF/LP..
Order Code1020492
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
4mcd
Display Size
25.4mm x 10.16mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072