Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LXL8047UVC
Order Code2367143
Product RangeTitanBrite Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL8047UVC
Order Code2367143
Product RangeTitanBrite Series
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power-
Angle of Half Intensity100°
UV LED Case StyleTop View SMD, 8mm
Forward Current If700mA
Forward Voltage3.6V
Product RangeTitanBrite Series
Technology / MaterialInGaN
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 8mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
405nm
Angle of Half Intensity
100°
Forward Current If
700mA
Product Range
TitanBrite Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000779