Print Page
Image is for illustrative purposes only. Please refer to product description.
1,907 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.322 |
| 10+ | CHF 0.218 |
| 100+ | CHF 0.161 |
| 500+ | CHF 0.134 |
| 1000+ | CHF 0.115 |
| 3000+ | CHF 0.107 |
| 10000+ | CHF 0.102 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoOED-EL-1L2
Order Code3493575
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity30°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)60mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
30°
Radiant Intensity (Ie)
60mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000321