Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 70.690 |
Price for:Each
Minimum: 500
Multiple: 500
CHF 35,345.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDM-6432-P3-UR-1
Order Code2946523
Technical Datasheet
LED ColourRed, Green, Blue
Forward Voltage5V
Luminous Intensity-
Display Dots x Lines64 x 32
Display Size192mm x 96mm
Peak Wavelength-
Product Range-
MSL-
Technical Specifications
LED Colour
Red, Green, Blue
Luminous Intensity
-
Display Size
192mm x 96mm
Product Range
-
Forward Voltage
5V
Display Dots x Lines
64 x 32
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618
Product traceability