Print Page
433 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.820 |
10+ | CHF 3.120 |
100+ | CHF 3.060 |
250+ | CHF 3.000 |
500+ | CHF 2.940 |
1000+ | CHF 2.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The SFV 30 is a 3-pole Circular Connector with threaded joint and solder terminals, front mounting. UL94V-0 flame-rated polyamide insulating body, silver-plated CuZn contact pin, pre-copper/nickel-plated zinc die-cast housing. The plug is suitable for use with KV and WKV sockets. Designed according to the IEC 61076-2-106 and IEC 60130-9 standards.
- IP40 Protection rating
- 5A Current rating
- 250 to 300VAC Voltage rating
- 1500V Impulse voltage rating
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
SFV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012