Print Page
Image is for illustrative purposes only. Please refer to product description.
825 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.100 |
10+ | CHF 0.771 |
100+ | CHF 0.694 |
500+ | CHF 0.657 |
1000+ | CHF 0.628 |
2500+ | CHF 0.595 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoP 303
Order Code1368650
Technical Datasheet
Connector TypeRJ48
Modular Connector TypeRJ50 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Contacts10Contacts
LAN Category-
No. of Positions10Ways
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P 303 is a 10P10C/RJ-48 Modular Plug with PC insulating, glided copper alloy contacts and ribbon cable connectable conductors piercing terminal.
- 35mΩ Contact resistance
- 500MΩ Insulation resistance
- 2A Maximum nominal power
- 250V Nominal voltage
Applications
Industrial
Technical Specifications
Connector Type
RJ48
Port Configuration
1 x 1 (Port)
No. of Contacts
10Contacts
No. of Positions
10Ways
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ50 Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016