Print Page
Image is for illustrative purposes only. Please refer to product description.
449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.790 |
10+ | CHF 1.590 |
100+ | CHF 1.370 |
500+ | CHF 1.340 |
1000+ | CHF 1.320 |
2500+ | CHF 1.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NES/J 135 is a 2-pole Power Supply Connector, straight version with solder eyes. Polycarbonate insulating body, ABS housing, PVC/ebonite insulation and nickel-plated CuZn contacts. The plug is suitable for use with 1613 12, 1613 20, 1614 17 and 1614 18 power supply sockets.
Applications
Industrial, Power Management
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.4mm
Voltage Rating
12V
SVHC
Lead (21-Jan-2025)
Current Rating
500mA
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.4mm
Product Range
-
Technical Docs (2)
Alternatives for NES/J 135
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002