Print Page
29,174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0541 |
1000+ | CHF 0.0451 |
2500+ | CHF 0.0441 |
5000+ | CHF 0.0432 |
10000+ | CHF 0.0424 |
20000+ | CHF 0.0415 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 5.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3111 01 L
Order Code1196552
Product RangeMinimodul
Technical Datasheet
Product RangeMinimodul
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact Plating-
For Use WithMinimodul Connectors
Wire Size AWG Min28AWG
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3111 01L is a Crimp Contact with CuSn spring. This crimp contact is suitable for Minimodul connectors. 28 to 22 AWG wire. ≤4N insertion force/contact.
- ≤5mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Minimodul
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Minimodul Connectors
Contact Material
-
Technical Docs (2)
Alternatives for 3111 01 L
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081