Print Page
Image is for illustrative purposes only. Please refer to product description.
995 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.730 |
10+ | CHF 1.430 |
100+ | CHF 1.370 |
250+ | CHF 1.270 |
500+ | CHF 1.200 |
1000+ | CHF 1.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1503 02
Order Code1216979
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingSurface Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1503 02 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The angular version jack chassis socket are according to JIS C 6560 JC35J3A standard for printed circuit boards, surface mounting technology (SMT) and manual soldering only.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene terephthalate, UL94-HB rated
- Copper alloy, tin/silver plated contact
- Mating with 1532 01,KLS 40, KLS 41, KLS 44, WKLS 40 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Surface Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454