Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
850 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.640 |
10+ | CHF 4.430 |
100+ | CHF 4.240 |
250+ | CHF 4.150 |
500+ | CHF 4.060 |
1000+ | CHF 3.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0131 08-1
Order Code1814826
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0131 08-1 is a 8-pole Shielded DIN Circular Connector, UL94V0 rated polyamide insulation with metal housing. Silver-plated solder terminals with PVC bend protection. This DIN plug is suitable for use with 010599, 0121, WB DIN sockets.
- ≤4A Current rating
- 100VAC Voltage rating
- ≥100MΩ Insulation resistance
- ≤50mΩ Housing contact resistance
- ≤30mΩ Contact pin resistance
Applications
Industrial, Building Automation
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865