Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-07/2 M
Order Code1893404
Product RangeRKMWV Series
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.460 |
| 10+ | CHF 15.210 |
| 25+ | CHF 14.760 |
| 100+ | CHF 14.540 |
| 250+ | CHF 14.390 |
| 500+ | CHF 14.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-07/2 M
Order Code1893404
Product RangeRKMWV Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMWV Series
SVHCLead (27-Jun-2018)
Product Overview
The RKMWV 4-07/2 M is a 2m 4-pole Single-ended Cordset with M8 socket to free ends connector, self-locking threaded joint and moulded cable, PVC outer jacket, FKM O-ring, PA/TPU insert, pre-nickeled and 0.8 microns gold-plated CuZn contact.
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 30V Nominal voltage
- 36V Rated voltage
- <gt/>10⁹Ω Insulation resistance
- IP67/IP69K Protection rating
Applications
Sensing & Instrumentation, Power Management, Motor Drive & Control
Technical Specifications
Connector Type A
90° M8 Receptacle
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMWV Series
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07195