Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSM 8/LED 3.
Order Code2360234
Product RangeASBSM Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSM 8/LED 3.
Order Code2360234
Product RangeASBSM Series
Technical Datasheet
Input Connection Type0
Output Type0
No. of Output Ports8Ports
Product RangeASBSM Series
IP RatingIP67
SVHCLead
Alternatives for ASBSM 8/LED 3.
1 Product Found
Technical Specifications
Input Connection Type
0
No. of Output Ports
8Ports
IP Rating
IP67
Output Type
0
Product Range
ASBSM Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149686