Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 4/LED 5-4
Order Code2360291
Product RangeASBS Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 4/LED 5-4
Order Code2360291
Product RangeASBS Series
Technical Datasheet
Input Connection Type0
Output Type0
No. of Output Ports0
Product RangeASBS Series
IP RatingIP67
SVHCLead
Technical Specifications
Input Connection Type
0
No. of Output Ports
0
IP Rating
IP67
Output Type
0
Product Range
ASBS Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208653