Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.260 |
5+ | CHF 32.270 |
10+ | CHF 31.270 |
50+ | CHF 30.620 |
100+ | CHF 26.720 |
Product Information
Product Overview
The ERA-LORA from LPRS is a eRA long range RF transceiver through hole module. The eRA-LoRa™ module is a hybrid of LoRa™ technology and eRA technology for applications that require a range of 1Km or more or for applications operating in a poor RF location. Utilising CSS modulation together with DSS a greater range is achieved compared to traditional devices using OOK (On/Off Key), FSK or GFSK modulation. Sensitivity and blocking performance are improved giving high interference immunity whilst still offering low power consumption. It eliminates need for complex, costly approval processes for OEM’s. The module is a complete sub system that combines a high performance, low power RF transceiver, microcontroller and voltage regulator. Typically used at suburban security alarms void buildings, caravan or car storage sites, warehouses, rural security, farm buildings/equipment, livestock monitoring, remote irrigation pumps, data collection and monitoring over a wide area.
- Operating parameters can be changed, configured by sending simple ‘text’ (ASCII) commands to module
- Selectable operating frequencies 868/915MHz, point to point communication
- Multi channel operation, flash firmware upgrades, line of sight (LoS) range from 1Km to 3Km plus
- RF power output up to +20dBm (100mW), built-in temperature sensor
- Receive current consumption 15mA, receiver sensitivity down to -137dBm
- Familiar easyRadio commands
- European markets (ETSI), USA markets (FCC) and Canadian markets (IC) approved
- Pin compatible with eRA series and uFL RF connector for remote antennas
- Up to 180 bytes per packet, RSSI dynamic range 127dB
- Half duplex transparent serial data input and output, receiver sensitivity down to -137dBm
Applications
RF Communications
Technical Specifications
OOK, FSK, GFSK
928MHz
2.5V
-
-
-
500Kbps
-137dBm
5.5V
RS232, Serial, UART
Suburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate