Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoSDP25Z
Order Code1132407
Product RangeStandard D
Technical Datasheet
411 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.130 |
10+ | CHF 4.510 |
100+ | CHF 3.640 |
250+ | CHF 3.320 |
500+ | CHF 3.010 |
1000+ | CHF 2.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSDP25Z
Order Code1132407
Product RangeStandard D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeStandard D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDP25Z is a 25-way D-sub Plug, standard D series, made of steel with yellow passivation over zinc plate, gold-plated contacts. Also feature dimples to enhance continuity and provide good EMI/RFI shielding. Two part thermoplastic mouldings, Flame retardant to UL94V-O insulators. Copper alloy, gold-plated over nickel contacts. 90° right angled pins for flow soldering onto a printed circuit board.
- 5A Current rating
- 500 Mating cycles
- 5mΩ Maximum contact resistance
- 500VDC/AC Peak operating voltage
- 1500VDC/AC Peak breakdown voltage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Standard D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SDP25Z
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01