Print Page
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.780 |
5+ | CHF 15.390 |
10+ | CHF 14.440 |
20+ | CHF 13.500 |
50+ | CHF 12.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoMSL8602B
Order Code1774548
Product RangeMSL
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
Product RangeMSL
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
Product Overview
The MSL8602B is a SPDT Lock Switch with bracketed MS module and a built-in anti-pick system 8 disc lock. It has silver cadmium oxide contacts, G.F polyamide 6.6 switch chamber, chromium-plated bright zinc alloy lock housing and nickel-plated mild steel keys. This 90° steps lock movement switch has two part construction. The lock is inserted into the panel from the front. The mains switch module either bracketed, from the rear of the panel.
- UL94V-0 Flammability rating
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <lt/>20Ωm Initial contact resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
MSL
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66