Print Page
Product Information
ManufacturerLORLIN
Manufacturer Part NoCKL6004
Order Code1774545
Product RangeCK
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
Product RangeCK
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max150mA
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCLead (19-Jan-2021)
Product Overview
The CK series high-quality multi-pole Rotary Switch for low power applications. It is not designed as a mains isolating switch, although capable of handling mains voltage. Gold plating is recommended for signal switching below 0.4VA.
- Single wafer switch
- Moulded 27.5mm diameter
- Standard 30° indexing
- Solder or printed circuit board terminals
- Up to 4 poles per switch
- Maximum 12 positions
- Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
- Adjustable stop to restrict number of positions
- Special options 60° or 90° indexing, continuous rotation
- Optional reinforcement ring
- Fixed stop, UL-V0 rated material
- No bush versions available
- Rear drive versions available
- Sealed PCB termination available
- Gold flashed or gold plated contacts and spindles with special flats, slots or knurls
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
CK
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
150mA
Contact Voltage DC Nom
-
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071214