Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLOGITECH
Manufacturer Part No920-002416
Order Code2818337
Technical Datasheet
Connection MethodWireless
Computer ConnectorUSB
Keyboard Size-
Mouse Type-
Keyboard Colour-
Product Range-
SVHCLead
Technical Specifications
Connection Method
Wireless
Keyboard Size
-
Keyboard Colour
-
SVHC
Lead
Computer Connector
USB
Mouse Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512