Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.140 |
Product Information
Product Overview
The LOGI-EDU-2 is an Expansion Board for the LOGi-Pi FPGA board. The LOGi-EDU serves as an educational pathway to allow FPGA beginners to easily learn and implement basics of FPGAs and HDL design. The educational path walks beginners through the basic steps of FPGA design by using examples from the book "FPGA Prototyping by Verilog Examples" or "FPGA Prototyping by VHDL Examples". The examples can be run by using the add-on EDU expansion module that supports the book examples and applications. Using these examples allows the user to quickly get up to speed with the basics of FPGA design and allows the user to migrate to designing and working on and designing greater complexity FPGA applications.
- 4 x 7-segment character display
- 9-bit VGA video output
- 2 x PS/2 peripheral ports
- 2 x PWM or delta sigma audio outputs
- 2 x NES (Nintendo original) controllers
- 2 x Servo connectors
Applications
Embedded Design & Development
Technical Specifications
-
-
-
Add On Board
FPGA
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate