Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.530 |
| 5+ | CHF 14.660 |
| 10+ | CHF 13.900 |
| 50+ | CHF 13.300 |
| 100+ | CHF 13.110 |
| 250+ | CHF 12.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM931-0552
Order Code2797949
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min3.3V
Supply Voltage Max3.6V
Signal Range Max55m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Bluetooth v4.1 specification
- 14 mA current consumption (at 0 dBm Tx output power)
- IC antenna onboard (Peak Gain = 0.5 dBi)
- 9 dBm Tx output power (Max) and -92 dBm Rx sensitivity
- Over the air upgrade (OTAU) available
- Application firmware support
- IOT applications available including serial over GATT, Eddystone beacon and cloud sensor & cloud collector
- Fully integrated module with no additional components required
Applications
Sensing, Safety, Consumer Electronics
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
3.3V
Signal Range Max
55m
Bluetooth Class
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083