300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.540 |
5+ | CHF 25.250 |
10+ | CHF 24.960 |
50+ | CHF 24.800 |
100+ | CHF 24.310 |
Product Information
Product Overview
LM842-8425 is a LM842 Wi-Fi 802.11ac / Bluetooth® 5.0 2T2R USB adapter (ADPT 802.11ac BT5 USB 433Mbps 5v MF SMA ANT 2T2R AO). The LM842 USB adapter (dongle) complies with Bluetooth® 5.0 (dual mode) and IEEE 802.11ac Wi-Fi standards of operation. Using a fully integrated single-chip that supports 2-stream 802.11ac solutions with Multi-user MIMO (multiple-input, multiple-output). Compliant to; IEEE 802.11ac, abgn additional standards, compliant to; Bluetooth® 5.02 and backward compatible with Bluetooth v2.1+EDR / v3.0 / v3.0+HS / v4.0, 4.1, & 4.2 with both BR/EDR. Classic and LE can operate simultaneously. The Realtek IC, RTL8822CU uses a USB main interface. LM842 offers high throughput for both Wi-Fi and Bluetooth® connections, connected via a (HCI) USB 2.0 TYPE A interface.
- Adapter only, with 1 x SMA and 1 x onboard, metal frame antenna
- Wi-Fi 802.11ac, abgn, Wave-2 compatible with MU-MIMO, Bluetooth® v5.0 dual mode
- WPA, WPA-PSK, WPA2, WPA2 -PSK and WEP (64bit & 128bit) encryption schemes
- 2.4GHz and 5GHz ISM frequency bands
- Wi-Fi/Bluetooth® coexistence enabled, USB 2.0 with multi interface controlled
- Bluetooth® SIG, FCC, CE, Canada, Australia, Brazil, India, Pakistan, Russia, Singapore
- Host controller interface (HCI) adapter type, -20°C to +85°C operating temperature
- Android, Linux, Windows 7, Windows 10 OS compatibility
- Realtek chipset, onboard chip antenna, USB 2.0 maximum throughput 480Mbps (58.7MBps) interface
- Dimension (L x W x H) is 32-37mm x 17.1mm x 9.4mm
Technical Specifications
Bluetooth 5.0
5V
1.3Mbps
-90dBm
85°C
No SVHC (17-Dec-2015)
-
-
Class 1
-20°C
LM842 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate