Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.160 |
5+ | CHF 18.080 |
10+ | CHF 17.190 |
50+ | CHF 16.440 |
100+ | CHF 16.080 |
250+ | CHF 15.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM780
Order Code2102736
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Supply Voltage Min3V
Supply Voltage Max5.5V
Signal Range Max25m
Data Rate3Mbps
Bluetooth ClassClass 2
Receive Sensitivity-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
Product Overview
This module is a CSR Bluecore 4 (BC04) chip based surface mount module available with Bluetooth Serial Port Profile (SPP) firmware. This module is ideal for adding short range wireless connectivity to embedded products. The module acts as a standalone unit and can interface with embedded microcontrollers via UART. It operates over a wide voltage range of 3.3V to 5Vnd gives excellent performance over a distance of 10-25 m.
- Class 2 radio with integrated chip antenna - 25 m range in open space
- Low Power consumption
- Secure Simple Pairing supported (in Bluetooth 2.1 + EDR firmware)
- Full Bluetooth EDR data rate of up to 3 Mbps supported
- Multipoint firmware support
- CSR Bluecore 04 (BC04) chipset
- AT Command set provided for module configuration
- 802.11 Coexistence supported
Applications
Communications & Networking, Wireless, Medical, Consumer Electronics
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Supply Voltage Max
5.5V
Data Rate
3Mbps
Receive Sensitivity
-
Operating Temperature Max
70°C
Supply Voltage Min
3V
Signal Range Max
25m
Bluetooth Class
Class 2
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443