Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 172.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 172.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM058-3052
Order Code3224279
Technical Datasheet
Bluetooth VersionBluetooth 2.0, 2.1
Supply Voltage Min4VDC
Supply Voltage Max12VDC
Signal Range Max1km
Data Rate3Mbps
Bluetooth ClassClass 1
Receive Sensitivity-86dBm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 2.0, 2.1
Supply Voltage Max
12VDC
Data Rate
3Mbps
Receive Sensitivity
-86dBm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
4VDC
Signal Range Max
1km
Bluetooth Class
Class 1
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04